1EOP

TE Connectivity / P&B
592-1EOP
1EOP

Mfr.:

Description:
Power Line Filters 1A PCB MOUNT

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
1 A
Through Hole
Solder Pin
380 uA
EOP
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 25
Subcategory: Power Condition
Part # Aliases: 6609064-1
Unit Weight: 43,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,61 € 20,61 €
16,81 € 168,10 €
15,41 € 385,25 €
14,90 € 745,00 €
13,67 € 1 367,00 €
13,22 € 3 966,00 €