13611403

TE Connectivity / Raychem
650-EC6457-000
13611403

Mfr.:

Description:
Wire Labels & Markers 13611403 EC5517-000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Markers
K-Type
Self-extinguishing
Plasticized Polyvinyl Chloride (PPVC)
60 mm
Brand: TE Connectivity / Raychem
Legend: 3
Maximum Temperature: + 70 C
Minimum Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Wire Labels & Markers
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: EC6457-000
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
4821100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 400

Stock:
4 400 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,046 € 0,46 €
0,043 € 1,08 €
0,04 € 2,00 €
0,039 € 3,90 €
0,036 € 9,00 €
Full Reel (Order in multiples of 500)
0,034 € 17,00 €
0,033 € 33,00 €
0,03 € 75,00 €