867157-2

TE Connectivity / Raychem
571-8671572
867157-2

Mfr.:

Description:
Standard Circular Connector PLUG KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Connectors
1 Position
Socket (Female)
Free Hanging
Gold
Plastic
3.48 mm
12.19 mm
LGH
Bulk
Brand: TE Connectivity / Raychem
Mating Style: Threaded
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 10 kV
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,39 € 70,39 €
59,84 € 598,40 €
57,26 € 1 431,50 €