SBP200375WE2.5

TE Connectivity / Raychem
650-SBP200375WE2.5
SBP200375WE2.5

Mfr.:

Description:
Wire Labels & Markers SBP200375WE2.5 PRICE PER LABEL

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Labels
Industrial
Vinyl
White
95.3 mm
50.8 mm
Brand: TE Connectivity / Raychem
Maximum Temperature: + 110 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 2500
Subcategory: Wire & Cable Management
Part # Aliases: CN9936-000
Unit Weight: 633 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320099
CNHTS:
4821100000
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBP Self-Laminating Wire/Cable Markers

TE Connectivity's SBP Self-Laminating Wire/Cable Markers are clear vinyl film with a white thermal-transfer printable area. These cable markers provide overlamination that protects the printed area from exposure to fluids, moisture, and mechanical abrasion and enhances print durability. The SBP self-laminating markers are UL recognized to PGCT2 and PGCT8 (Canada) for indoor and outdoor use for all colors. These cable markers are suitable for "WRAP self-laminating" mode and "FLAG self-laminating" mode down to a diameter of 2mm (0.08-inch). The SBP self-laminating markers offer excellent conformability to round, irregular, or flexible surfaces, including flat ribbon cables. These markers are ideal for wire and cable identification, industrial, automotive, rail, aerospace, and defense, and electrical applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 340
Expected 10/08/2026
10 000
Expected 07/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,647 € 6,47 €
0,605 € 15,13 €
0,577 € 28,85 €
0,55 € 55,00 €
0,515 € 128,75 €
0,49 € 245,00 €
0,467 € 467,00 €
0,438 € 1 095,00 €

Similar Product

TE Connectivity CN9936-000
TE Connectivity
Wire Labels & Markers SBP200375WE2.5