IL13+ Rewireable IEC Lock+ R/L LSZH

TE Connectivity / Schaffner
631-820892
IL13+ Rewireable IEC Lock+ R/L LSZH

Mfr.:

Description:
AC Power Leads 250 VAC, 10 A, IP20, UL 94V-2, IEC Power Cords

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Leads
RoHS:  
AC Power Cord w/Lock
10 A
250 VAC
Brand: TE Connectivity / Schaffner
Product Type: IEC Power Cords
Series: IL13
Factory Pack Quantity: 50
Subcategory: Power Cords
Part # Aliases: 820892-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEC-Locking Power Cords

TE Connectivity / Schaffner IEC-Locking Power Cords are designed to prevent accidental disconnection of electrical equipment with an IEC inlet. No modification is required of existing IEC inlets or filters, allowing for easy retrofit. The IEC Locking System is compatible with flange-mounted C14/C20 IEC inlets/filters and typically features a tensile force of 200N. TE Connectivity / Schaffner's line of IEC-Lock Power Cords also includes IL13-US2-SJT-3100-xxx hospital-grade power cords.

IEC-Locking Power Systems

TE Connectivity / Schaffner IEC-Locking Power Systems include power connectors, outlets, and locking power cords, making them a complete solution for modern IEC power requirements. This TE Connectivity / Shaffner series features a voltage rating of 10A/250VAC and meets UL498, CS 22.2, and IEC/EN 60320-1 standards.

Availability

Stock: