1-1546122-2

TE Connectivity
571-1-1546122-2
1-1546122-2

Mfr.:

Description:
Pluggable Terminal Blocks EUROSTYLE 12POS VERT PLUG STCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
12 Position
5.08 mm
15 A
300 VAC
30 AWG
12 AWG
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Orientation: Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 4 780,00 €
11,47 € 5 735,00 €