1-1546931-8

571-1-1546931-8
1-1546931-8

Mfr.:

Description:
Pluggable Terminal Blocks 18P UNSHROUD 5.0 HDR,HIGH TEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
18 Position
5 mm
300 VAC
Black
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: