1-1623849-5

Not Assigned
1-1623849-5

Mfr.:

Description:
Trimmer Resistors - Through Hole 4290W 500K

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Trimmer Resistors - Through Hole
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 404806411015JIT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
USHTS:
8533408050
ECCN:
EAR99

Availability

Stock:
Not Available

Similar Products