1241390-3

TE Connectivity
571-1241390-3
1241390-3

Mfr.:

Description:
Automotive Connectors AMP MCP 2.8K, CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Silver
Reel
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Type: Socket
Current Rating: 28 A
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 3500
Subcategory: Automotive Connectors
Type: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14 000

Stock:
14 000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,223 € 780,50 €
0,212 € 1 484,00 €