1721547-7

TE Connectivity
655-1721547-7
1721547-7

Mfr.:

Description:
General Purpose Relays 5A, 30VAC 1 Form A(NO) PCB MNT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
24 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
250 VAC
Non-Latching
Silver Nickel (AgNi)
20.39 mm
7 mm
15.01 mm
Brand: TE Connectivity
Product Type: General Purpose Relays
Factory Pack Quantity: 75
Subcategory: Relays
Part # Aliases: PCJ-124D3M-WG,000M
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 273

Stock:
2 273 Can Dispatch Immediately
Quantities greater than 2273 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,16 € 87,00 €