1MM-R-D04-VS-00-F-TRP

TE Connectivity
571-1MMRD04VS00FTRP
1MM-R-D04-VS-00-F-TRP

Mfr.:

Description:
Board to Board & Mezzanine Connectors 2x7P TB HDR VT (180) 3.5, BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
8 Position
1 mm (0.039 in)
2 Row
Solder
Vertical
1 A
30 VAC
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 900
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 5-2267465-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU 1.0mm Centreline Interconnect System

TE Connectivity's (TE) AMPMODU 1.0mm Centerline Interconnect System offers an 85% space savings on the board when compared to the standard 2.54mm pitch connectors. A dual-beam contact design provides a reliable electrical connection even in severe shock/vibration environments. The TE AMPMODU 1.0mm Centerline Interconnect System serves a broad range of design requirements with up to 100 positions and two plating options with support for automated surface mounting and reflow processes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
2,55 € 2 295,00 €
2,37 € 4 266,00 €