321501

TE Connectivity
571-321501
321501

Mfr.:

Description:
Terminals TERMINAL,DG R 12-10 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
# 6
10 AWG
Screw
Tin
Copper
DIAMOND GRIP
DIAMOND GRIP
Brand: TE Connectivity
Insulation Material: Not Insulated
Length: 22.76 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Width: 7.14 mm
Wire Gauge: 10 AWG
Unit Weight: 1,822 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 308

Stock:
4 308 Can Dispatch Immediately
Quantities greater than 4308 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
2,06 € 20,60 €
1,94 € 48,50 €
1,81 € 181,00 €
1,58 € 395,00 €
1,54 € 770,00 €
1,37 € 1 370,00 €
1,28 € 3 200,00 €
1,20 € 6 000,00 €