4525DO-SS3BI150GP

TE Connectivity
571-4525DOSS3BI150GP
4525DO-SS3BI150GP

Mfr.:

Description:
Board Mount Pressure Sensors PRESS XDCR,DIGITAL,PSI RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
MS4525DO
Brand: TE Connectivity
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026202000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board Mount Pressure Sensors

TE Connectivity Board Mount Pressure Sensors are available in a full line of printed circuit board mount pressure sensors for a wide range of applications and industries where digital or analog output, compact size, lightweight, and cost-effective solutions are needed. Choose the ideal solution for the user's application from our broad selection of digital and analog PCB-mountable pressure sensors, available in both through-hole and surface-mount configurations. Engineered with leading-edge MEMS technology and proven design and manufacturing capabilities, TE Connectivity Pressure Sensors deliver advanced performance, durability, and long-term stability. Use TE's innovative board-mount pressure sensors to enhance product performance. Whatever the user's industry challenge, TE has the solution.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 240   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,25 € 12 060,00 €