776087-4

TE Connectivity
571-776087-4
776087-4

Mfr.:

Description:
Automotive Connectors 23 POS AMPSEAL HDR SNAP IN W/G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
23 Position
4 mm (0.157 in)
Pin (Male)
Through Hole
Solder
Tin
20 AWG
16 AWG
Gray
AMPSEAL
Bulk
Application: Power, Signal, Wire-to-Board/Device
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Type: Pin
Description/Function: AMPSEAL, Automotive Headers
Flammability Rating: UL 94 V-0
Ingress Protection: IP6K9K
Length: 60.8 mm
Material: Plastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 40
Subcategory: Automotive Connectors
Tradename: AMP
Width: 37.9 mm
Wire Gauge Range: 20 AWG to 16 AWG
Voltage Rating: 250 VAC
Unit Weight: 30,075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPSEAL Sealed Connectors

TE Connectivity's (TE) AMPSEAL Connectors provide rugged reliability, easy use, and superior environmental sealing. The connectors include cable plugs and PCB-mount headers engineered to withstand extreme temperatures and moisture, including high-temperature underhood applications. The pre-assembled receptacle housing connector features built-in contact sealing and an integral interfacial seal that protects mated connectors. TE AMPSEAL Connectors applications include driver information, powertrain systems, convenience, safety and security systems, and body and chassis systems.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,14 € 10,14 €
10,07 € 100,70 €
9,96 € 2 788,80 €
9,91 € 5 153,20 €