ES2000-NO.2-B9-0-90MM

TE Connectivity
650-ES2000NO2B9090MM
ES2000-NO.2-B9-0-90MM

Mfr.:

Description:
Heat Shrink Tubing & Sleeves ES2000-NO.2-B9-0- 95MM

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
90 mm (3.543 in)
7.44 mm (0.293 in)
1.65 mm (0.065 in)
4:1
ES-2000
Bulk
Brand: TE Connectivity
Chemical Resistant: Yes
Features: Semi-rigid
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 130 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Minimum Shrink Temperature: + 110 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 2500
Subcategory: Wire & Cable Management
Part # Aliases: 063725P036
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,307 € 767,50 €