PT01-4C4D024L0

TE Connectivity
655-PT01-4C4D024L0
PT01-4C4D024L0

Mfr.:

Description:
Plug-in Relays PT01-4C4D024L0

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Industrial Relays
24 VDC
4PDT (4 Form C)
3 A
Push In
Panel Mount
250 VAC, 30 VDC
Push-In
640 Ohms
Silver
MINIATURE RELAY PT01
Brand: TE Connectivity
Height: 36.5 mm
Length: 28 mm
Packaging: Bulk
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: 1-2071745-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410020
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
900 Can Dispatch in 20 Days
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5 139,00 €
5,52 € 9 936,00 €