TSR 1-2412

TRACO Power
495-TSR1-2412
TSR 1-2412

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC Converter non-isolated (POL)PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
4.6 V
36 V
1.2 V
1 A
SIP-3
11.7 mm (0.461 in)
7.55 mm (0.297 in)
10.1 mm (0.398 in)
Industrial
TSR 1
Brand: TRACO Power
Case Style: Encapsulated
Dimensions: 7.55 mm x 10.1 mm x 11.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSR DC/DC Converters

TRACO Power TSR Series are non-isolated step down DC/DC Converters. These POL (point of load) switching regulators have a very high efficiency and are suitable for replacing linear converters. The TSR-1 series has a high efficiency of up to 96% which allows full load operation up to +60ºC without the need for heat sink or forced cooling. Other features which distinguish TSR-1 over linear regulators include better output accuracy (±2%) and lower standby current of 2mA. Additionally, TSR-1 requires no external capacitors. This series is ideal for many battery powered applications. Learn More

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 8,02 €
7,88 € 78,80 €
7,71 € 154,20 €
7,59 € 379,50 €
7,46 € 746,00 €
7,39 € 1 478,00 €
7,35 € 3 675,00 €