1N5398G

Taiwan Semiconductor
821-1N5398G
1N5398G

Mfr.:

Description:
Rectifiers 1.5A, 800V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
DO-15-2
800 V
1.5 A
Standard Recovery Rectifier
Single
1 V
50 A
5 uA
- 65 C
+ 150 C
1N539xG
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,187 € 1,87 €
0,117 € 11,70 €
0,087 € 43,50 €
0,077 € 77,00 €
Full Reel (Order in multiples of 3500)
0,063 € 220,50 €
0,056 € 392,00 €
0,047 € 493,50 €
0,045 € 1 102,50 €

Similar Product

Taiwan Semiconductor 1N5398G R0G
Taiwan Semiconductor
Rectifiers 1.5A 800V Standard R ecovery Rectifier
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.