1PGSMC5349 R7G

Taiwan Semiconductor
821-1PGSMC5349R7G
1PGSMC5349 R7G

Mfr.:

Description:
Zener Diodes DO-214AB (SMC) 5000m W 5% Zener Diode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
12 V
SMD/SMT
DO-214AB-2
5 W
5 %
2 uA
3 Ohms
- 55 C
+ 175 C
Single
100 mA
Reel
1PGSMC
Brand: Taiwan Semiconductor
Height: 2.62 mm
Ir - Reverse Current: 2 uA
Length: 7.11 mm
Product Type: Zener Diodes
Factory Pack Quantity: 850
Subcategory: Diodes & Rectifiers
Width: 6.22 mm
Zener Current: 2 uA
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1700   Multiples: 850
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 850)
0,373 € 634,10 €
0,331 € 1 406,75 €
0,32 € 2 992,00 €
0,312 € 7 690,80 €