1SMA200Z

Taiwan Semiconductor
821-1SMA200Z
1SMA200Z

Mfr.:

Description:
Zener Diodes 1250mW, 5%, Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
200 V
SMD/SMT
DO-214AC-2
1.25 W
5 %
1 uA
1.5 kOhms
- 55 C
+ 175 C
Single
1.2 mA
Reel
Cut Tape
MouseReel
1SMA
Brand: Taiwan Semiconductor
Height: 2.5 mm
Ir - Reverse Current: 1 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Width: 2.83 mm
Zener Current: 1 uA
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7 500
Expected 11/09/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,339 € 3,39 €
0,217 € 21,70 €
0,164 € 82,00 €
0,132 € 132,00 €
0,131 € 327,50 €
0,096 € 480,00 €
Full Reel (Order in multiples of 7500)
0,081 € 607,50 €
0,08 € 1 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Taiwan Semiconductor 1SMA200Z R3G
Taiwan Semiconductor
Zener Diodes 1250mW, 5%, Zener Diode
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.