1SMA4762 R2

Taiwan Semiconductor
821-1SMA4762R2
1SMA4762 R2

Mfr.:

Description:
Zener Diodes DO-214AC (SMA) 1000m W 5% Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
82 V
SMD/SMT
DO-214AC-2
1 W
5 %
200 Ohms
- 55 C
+ 150 C
Single
3 mA
Reel
Cut Tape
1SMA
Brand: Taiwan Semiconductor
Height: 2.41 mm
Ir - Reverse Current: 5 uA
Length: 4.75 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Width: 2.83 mm
Zener Current: 1 uA
Part # Aliases: 1SMA4762
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 965

Stock:
1 965 Can Dispatch Immediately
Quantities greater than 1965 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,378 € 3,78 €
0,239 € 23,90 €
0,151 € 75,50 €
0,132 € 132,00 €
0,116 € 290,00 €
0,099 € 495,00 €
Full Reel (Order in multiples of 7500)
0,087 € 652,50 €
0,065 € 1 462,50 €