BAS16 R5G

Taiwan Semiconductor
821-BAS16R5G
BAS16 R5G

Mfr.:

Description:
Small Signal Switching Diodes 75V, 0.15A, Switching Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
75 V
2 A
150 mA
Single
4 ns
1.25 V
1 uA
- 65 C
+ 150 C
BAS16
Reel
Cut Tape
Brand: Taiwan Semiconductor
Maximum Diode Capacitance: 2 pF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAS16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAS Switching Diodes

Taiwan Semiconductor BAS Switching Diodes are designed to offer low power loss and high efficiency. These diodes feature fast switching speed and high surge current capability. The BAS diodes are RoHS-compliant and Halogen-free. These diodes' molding compound meets the UL 94V-0 flammability rating. The BAS diodes are suitable for Switching Mode Power Supplies (SMPS), adapters, and high-speed switching applications.

In Stock: 9 691

Stock:
9 691 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,086 € 0,86 €
0,053 € 5,30 €
0,039 € 19,50 €
0,03 € 30,00 €
0,026 € 130,00 €
Full Reel (Order in multiples of 10000)
0,022 € 220,00 €
0,018 € 360,00 €