BZD27C100PW RVG

Taiwan Semiconductor
821-BZD27C100PWRVG
BZD27C100PW RVG

Mfr.:

Description:
Zener Diodes 1000mW, 5%, Zener Diode

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
100 V
SMD/SMT
SOD-123W-2
1 W
5 %
200 Ohms
- 55 C
+ 175 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZD27C
Brand: Taiwan Semiconductor
Height: 1.02 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 1.9 mm
Part # Aliases: BZD27C100PW
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 688

Stock:
688 Can Dispatch Immediately
Quantities greater than 688 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,58 € 5,80 €
0,361 € 36,10 €
0,249 € 124,50 €
0,209 € 209,00 €
0,187 € 467,50 €
0,163 € 815,00 €
Full Reel (Order in multiples of 12000)
0,15 € 1 800,00 €
0,135 € 3 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Taiwan Semiconductor BZD27C100PW
Taiwan Semiconductor
Zener Diodes 1000mW, 5%, Zener Diode