BZD27C13P R3

Taiwan Semiconductor
821-BZD27C13PR3
BZD27C13P R3

Mfr.:

Description:
Zener Diodes Sub SMA 1000mW 6% Ze ner Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
Sub-SMA-2
800 mW
6 %
10 Ohms
- 55 C
+ 175 C
Single
50 mA
Reel
Cut Tape
BZD27C
Brand: Taiwan Semiconductor
Height: 1.43 mm
Ir - Reverse Current: 2 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 1.9 mm
Voltage Temperature Coefficient: 0.1 %/C
Zener Current: 2 uA
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Quantities greater than 416 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,57 € 5,70 €
0,361 € 36,10 €
Full Reel (Order in multiples of 1800)
500 Quote