BZX55B6V8 R0

Taiwan Semiconductor
821-BZX55B6V8R0
BZX55B6V8 R0

Mfr.:

Description:
Zener Diodes DO-35, 500mW, 2%, Small Signal Zener Diode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
6.8 V
Through Hole
DO-35-2
500 mW
2 %
100 nA
8 Ohms
- 55 C
+ 175 C
Single
5 mA
Reel
Brand: Taiwan Semiconductor
Diameter: 2.28 mm
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 100 nA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,024 € 240,00 €
0,019 € 380,00 €

Similar Product

Taiwan Semiconductor BZX55B6V8 R0G
Taiwan Semiconductor
Zener Diodes 500mW, 2%, Small Signal Zener Diode
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.