BZX55C10 R0G

Taiwan Semiconductor
821-BZX55C10R0G
BZX55C10 R0G

Mfr.:

Description:
Zener Diodes 500mW, 5%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
10 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
15 Ohms
- 55 C
+ 175 C
Single
5 mA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Diameter: 2.28 mm
Ir - Reverse Current: 100 nA
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 100 nA
Part # Aliases: BZX55C10
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24 928

Stock:
24 928 Can Dispatch Immediately
Quantities greater than 24928 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,122 € 1,22 €
0,075 € 7,50 €
0,053 € 26,50 €
0,047 € 47,00 €
0,033 € 82,50 €
0,029 € 145,00 €
Full Reel (Order in multiples of 10000)
0,026 € 260,00 €
0,022 € 440,00 €

Similar Product

Taiwan Semiconductor BZT52C10 RHG
Taiwan Semiconductor
Zener Diodes 500mW, 5%, Small Signal Zener Diode