BZX79B16 R0G

Taiwan Semiconductor
821-BZX79B16R0G
BZX79B16 R0G

Mfr.:

Description:
Zener Diodes 500mW, 2%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
16 V
Through Hole
DO-35-2
500 mW
2 %
50 nA
40 Ohms
- 65 C
+ 200 C
Single
5 mA
Reel
Cut Tape
BZX79B
Brand: Taiwan Semiconductor
Diameter: 2.28 mm
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Zener Current: 50 nA
Part # Aliases: BZX79B16
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15 701

Stock:
15 701 Can Dispatch Immediately
Quantities greater than 15701 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,128 € 1,28 €
0,078 € 7,80 €
0,057 € 28,50 €
0,049 € 49,00 €
0,043 € 107,50 €
0,037 € 185,00 €
Full Reel (Order in multiples of 10000)
0,032 € 320,00 €
0,025 € 500,00 €