ES2G R5G

Taiwan Semiconductor
821-ES2GR5G
ES2G R5G

Mfr.:

Description:
Rectifiers 35ns, 2A, 400V, Super Fast Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AA-2
400 V
2 A
Super Fast Recovery Rectifier
Single
1.3 V
50 A
10 uA
35 ns
- 55 C
+ 150 C
ES2x
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3400
Subcategory: Diodes & Rectifiers
Part # Aliases: ES2G
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 650

Stock:
3 650 Can Dispatch Immediately
Quantities greater than 3650 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,733 € 7,33 €
0,456 € 45,60 €
0,315 € 157,50 €
0,264 € 264,00 €
Full Reel (Order in multiples of 3400)
0,237 € 805,80 €
0,205 € 1 394,00 €
0,188 € 1 917,60 €
0,172 € 4 093,60 €

Similar Product

Taiwan Semiconductor ES2G
Taiwan Semiconductor
Rectifiers 35ns, 2A, 400V, Super Fast Recovery Rectifier