HER208G R0

Taiwan Semiconductor
821-HER208GR0
HER208G R0

Mfr.:

Description:
Rectifiers 75ns 2A 1000V High E ff Recovery Rect

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-15-2
1 kV
2 A
Fast Recovery Rectifiers
Single
1.7 V
60 A
5 uA
75 ns
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Unit Weight: 425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 035

Stock:
2 035 Can Dispatch Immediately
Quantities greater than 2035 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,574 € 5,74 €
0,364 € 36,40 €
0,225 € 112,50 €
0,166 € 166,00 €
Full Reel (Order in multiples of 3500)
0,148 € 518,00 €
0,126 € 882,00 €
0,111 € 1 165,50 €
0,088 € 2 156,00 €

Similar Product

Taiwan Semiconductor HER208G
Taiwan Semiconductor
Rectifiers 75ns, 2A, 1000V, High Efficient Recovery Rectifier