MMBD4148 RFG

Taiwan Semiconductor
821-MMBD4148RFG
MMBD4148 RFG

Mfr.:

Description:
Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
100 V
2 A
200 mA
Single
4 ns
820 mV
5 uA
- 55 C
+ 150 C
MMBD4148
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 350 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: MMBD4148
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23 175

Stock:
23 175
Can Dispatch Immediately
On Order:
18 000
Expected 16/09/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,071 € 0,71 €
0,062 € 6,20 €
0,045 € 22,50 €
0,044 € 44,00 €
Full Reel (Order in multiples of 3000)
0,032 € 96,00 €
0,027 € 243,00 €
0,022 € 528,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.