P4SMA39CA R3

Taiwan Semiconductor
821-P4SMA39CAR3
P4SMA39CA R3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 39V, 5%, Bidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
33.3 V
SMD/SMT
53.9 V
37.1 V
SMA (DO-214AC)
7.7 A
400 W
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 1800
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,323 € 3,23 €
0,207 € 20,70 €
0,175 € 87,50 €
0,14 € 140,00 €
Full Reel (Order in multiples of 1800)
0,119 € 214,20 €
0,108 € 388,80 €
0,103 € 927,00 €
0,094 € 2 199,60 €