SMLW RVG

Taiwan Semiconductor
821-SMLWRVG
SMLW RVG

Mfr.:

Description:
Rectifiers 0.8A, 1000V, Standard Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-123W-2
1 kV
800 mA
Standard Recovery Rectifier
Single
940 mV
20 A
1 uA
- 55 C
+ 150 C
SMLW
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Part # Aliases: SMLW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8 889

Stock:
8 889 Can Dispatch Immediately
Quantities greater than 8889 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,278 € 2,78 €
0,175 € 17,50 €
0,131 € 65,50 €
0,116 € 116,00 €
0,09 € 225,00 €
0,077 € 385,00 €
Full Reel (Order in multiples of 12000)
0,06 € 720,00 €
0,059 € 1 416,00 €