SR210 R0G

Taiwan Semiconductor
821-SR210R0G
SR210 R0G

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A, 100V, Schottky Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
DO-204AC-2
Single
Si
2 A
100 V
850 mV
50 A
100 uA
- 55 C
+ 150 C
SR210
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Part # Aliases: SR210
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 294

Stock:
3 294 Can Dispatch Immediately
Quantities greater than 3294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,39 € 3,90 €
0,247 € 24,70 €
0,156 € 78,00 €
0,136 € 136,00 €
Full Reel (Order in multiples of 3500)
0,12 € 420,00 €
0,101 € 707,00 €
0,089 € 934,50 €
0,067 € 1 641,50 €

Similar Product

Taiwan Semiconductor SR210
Taiwan Semiconductor
Schottky Diodes & Rectifiers 2A, 100V, Schottky Rectifier