SS15 R3G

Taiwan Semiconductor
821-SS15R3G
SS15 R3G

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A, 50V, Schottky Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-214AC-2
Single
Si
1 A
50 V
750 mV
40 A
200 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3600
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 50 V
Part # Aliases: SS15
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,488 € 4,88 €
0,31 € 31,00 €
0,191 € 95,50 €
0,141 € 141,00 €
Full Reel (Order in multiples of 3600)
0,126 € 453,60 €
0,108 € 777,60 €
0,095 € 1 026,00 €
0,077 € 1 663,20 €

Similar Product

Taiwan Semiconductor SS15
Taiwan Semiconductor
Schottky Diodes & Rectifiers 1A, 50V, Schottky Rectifier