SS22 R5

Taiwan Semiconductor
821-SS22R5
SS22 R5

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A, 20V, Schottky Rectifier

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DO-214AA-2
Single
Si
2 A
20 V
500 mV
50 A
400 uA
- 55 C
+ 125 C
SS2xx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 850
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,503 € 5,03 €
0,318 € 31,80 €
0,197 € 98,50 €
Full Reel (Order in multiples of 850)
0,144 € 122,40 €
0,129 € 219,30 €
0,111 € 471,75 €
0,097 € 906,95 €
0,079 € 1 947,35 €

Similar Product

Taiwan Semiconductor SS22 R5G
Taiwan Semiconductor
Schottky Diodes & Rectifiers 2A, 20V, Schottky Rectifier
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.