TESDA24VB17P1Q1 RNG

Taiwan Semiconductor
821-TESDA24VB17P1Q1G
TESDA24VB17P1Q1 RNG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24V, 210W, 14.9pF, ESD Protection, DFN1006-2LW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
33.6 V
25.5 V
DFN1006-LW-2
5 A
210 W
14.9 pF
30 kV
30 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: TESDA24VB17P1Q1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TESDA24VB17P1Q1 ESD Protection Diode

Taiwan Semiconductor TESDA24VB17P1Q1 ESD Protection Diode is a bidirectional ESD-rated clamping cell to protect power interfaces, control-line, or low-speed data-line in an electronic system. This diode is designed to protect sensitive electronic components that are connected to power and control lines from over-voltage damage by Electrostatic Discharging (ESD) and lightning. The TESDA24VB17P1Q1 diode is used to provide ESD protection up to ±30kV (contact and air discharge) and can withstand peak pulse current up to 5A (8/20μs). This diode is used in applications like ESD protection for in-vehicle network lines in automotive environments, CAN buses, general-purpose I/O, and portable instrumentation.

In Stock: 1 365

Stock:
1 365
Can Dispatch Immediately
On Order:
10 000
Expected 27/11/2026
30 000
Expected 15/01/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,129 € 1,29 €
0,083 € 8,30 €
0,065 € 32,50 €
0,048 € 48,00 €
0,039 € 97,50 €
0,036 € 180,00 €
Full Reel (Order in multiples of 10000)
0,03 € 300,00 €
0,028 € 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.