TSM1NB60CP ROG

Taiwan Semiconductor
821-TSM1NB60CP-ROG
TSM1NB60CP ROG

Mfr.:

Description:
MOSFETs 600V, 1A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
1 A
8 Ohms
- 30 V, 30 V
2.5 V
6.1 nC
- 55 C
+ 150 C
39 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 14.9 ns
Forward Transconductance - Min: 0.8 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 6.8 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15.3 ns
Typical Turn-On Delay Time: 7.7 ns
Part # Aliases: TSM1NB60CP
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541290065
JPHTS:
854110090
KRHTS:
8541299000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 5 000

Stock:
5 000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,628 € 6,28 €
0,411 € 41,10 €
0,318 € 159,00 €
0,288 € 288,00 €
Full Reel (Order in multiples of 2500)
0,255 € 637,50 €
0,239 € 1 195,00 €
0,225 € 2 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.