L18P005D15

Tamura
838-L18P005D15
L18P005D15

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSOR ( 5A; 15V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
5 A
Open Loop
5 us
0 Hz to 100 kHz
15 V
Analog - Voltage
Brand: Tamura
Height: 15.2 mm
Length: 17.5 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: L18P
Factory Pack Quantity: 1200
Subcategory: Sensors
Width: 17 mm
Part # Aliases: S1-L18P005D15EY
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
9030339000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 157

Stock:
157
Can Dispatch Immediately
On Order:
1 200
Expected 23/10/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,30 € 9,30 €
7,83 € 39,15 €
7,28 € 72,80 €
6,60 € 165,00 €
6,14 € 307,00 €
5,71 € 571,00 €
5,28 € 1 320,00 €
4,88 € 2 440,00 €
4,76 € 5 712,00 €