CAB.01030

Taoglas
960-CAB.01030
CAB.01030

Mfr.:

Description:
RF Cable Assemblies SMA(F)BK to Stripped 2/2/2mm 300mm RG-174

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
300 mm (11.811 in)
RG-174
Bulk
Brand: Taoglas
Connector A Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CAB
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAB Series RF Cable Assemblies

Taoglas CAB Series Radio Frequency (RF) Cable Assemblies are available in various connector types, including SMA, U.FL, N-Type jack with O-ring, IPEX, TNC, NMO, and FAKRA. The cable assemblies come in standard lengths from 50mm to 25 feet and in right-angle, straight, and bulkhead configurations. A variety of jacket colors is also offered. The series features 50Ω or 53Ω impedance and is RoHS and REACH compliant. The CAB series RF Cable Assemblies are ideal for wireless telecommunications, 5G/LTE and Wi-Fi® applications, test instruments, and IoT devices.

In Stock: 940

Stock:
940 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,48 € 34,80 €
3,27 € 81,75 €
3,10 € 155,00 €
2,96 € 296,00 €
2,78 € 695,00 €
2,64 € 1 320,00 €
2,51 € 2 510,00 €
2,32 € 4 640,00 €