FW.19.M6.F.W

Taoglas
960-FW.19.M6.F.W
FW.19.M6.F.W

Mfr.:

Description:
Antennas FW.19.M6.F.W Triband (150-174/430-520/700-900 MHz) White Flexible Whip Antenna with M6(F) Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,96 € 15,96 €
12,71 € 127,10 €
11,89 € 297,25 €
11,00 € 1 100,00 €
10,52 € 2 630,00 €
10,34 € 5 170,00 €
5 000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Flexible Whip Antenna
150 MHz
900 MHz
Whip
Straight
- 0.18 dBi, 1.15 dBi, 2.34 dBi
50 Ohms
10 W
- 40 C
+ 85 C
3 Band
Connector
Connector
M6 Female
Industrial Communications, IoT and M2M Systems
431 mm
IP67
Bulk
Brand: Taoglas
Frequency Range: 150 MHz to 900 MHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FW.19, FW.38, & FW.79 Flexible Whip Antennas

Taoglas FW.19, FW.38, and FW.79 Flexible Whip Antennas feature a rugged IP67-rated design and durable POM housing, making them well-suited for harsh outdoor and industrial environments. All three models use an M6 female connector and come in a slim Ø14mm form factor with flexible whip construction that helps prevent damage from impact or vibration. These robust antennas offer linear, omnidirectional radiation patterns, delivering consistent RF performance across their operating frequency bands. All three series of these Taoglas flexible whip antennas support up to 10W input power and are ideal for a range of mission-critical, industrial, and mobile communication applications.