GPSF.36.7.A.30

Taoglas
960-GPSF.36.7.A.30
GPSF.36.7.A.30

Mfr.:

Description:
Antennas GPSF.36 GPS L1/L2 36*36*7mm Single Feed Stacked Patch Passive Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.227 GHz
1.575 GHz
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Patch
Stacked
5.44 dBi, 3.1 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive Mount
Pin
1.2276 GHz, 1.57542 GHz
UAVs, Drones, Transportation, Autonmous Vehicles, Marine, Agriculture, Navigation
36 mm
36 mm
4 mm
Tray
Brand: Taoglas
Ground Plane Size: 70 mm x 70 mm
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 23,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 09/11/2026
1 400
700
Expected 12/11/2026
700
Expected 17/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,87 € 20,87 €
15,92 € 159,20 €
15,38 € 1 538,00 €
13,77 € 2 754,00 €
12,97 € 6 485,00 €
1 000 Quote