GWLAD.01

Taoglas
960-GWLAD.01
GWLAD.01

Mfr.:

Description:
Antennas GWLA.01 GPS & 2.4GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
PCB Antennas
Embedded
1.57542 GHz
2.4 GHz
Bluetooth
Galileo, GPS
802.11, WiFi
802.15.4 (ANT, Thread, Zigbee)
Loop
Ceramic
1.52 dBi, 1.43 dBi
32 MHz, 100 MHz
50 Ohms
10 W
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
3.2 mm
1.6 mm
460 mm
Bulk
Brand: Taoglas
Frequency: 1.57542 GHz, 2.4 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,49 € 77,49 €
63,24 € 632,40 €
59,36 € 1 484,00 €
57,41 € 5 741,00 €
250 Quote