LPDA.02.032111

Taoglas
960-LPDA.02.032111
LPDA.02.032111

Mfr.:

Description:
Antennas Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
698 MHz
3.9 GHz
WiFi
Log Periodic
Directional
7 dBi
50 Ohms
2:1, 3:1
10 W
- 40 C
+ 85 C
Dipole Array
1 Band
Bracket Mount
SMA Male
SMA Male
330 mm
230 mm
32 mm
IP65
RG-174
Engager
Bulk
Brand: Taoglas
Cable Length: 300 mm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,84 € 8 092,00 €