MA700.A.ABC.002

Taoglas
960-MA700.A.ABC.002
MA700.A.ABC.002

Mfr.:

Description:
Antennas Pantheon MA700 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi RP-SMA(M) Antenna 145*82mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
700 MHz
5.9 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
WiFi
Module
Dome
2.4 dBi
10 MHz
50 Ohms
2, 1.7:1
- 30 C
+ 85 C
3 Band
Screw
RP-SMA Male, SMA Male
RP-SMA Male, SMA Male
1.57542 GHz, 1.602 GHz
GPS, GLONASS, Galileo, LTE
85.7 mm
IP67
CFD-200, RG-174
Bulk
Brand: Taoglas
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529109100
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MA7xx Pantheon Antennas

Taoglas MA7xx Pantheon Antennas are dome-style antennas that support 5G/4G, Wi-Fi®, GPS, GLONASS, Galileo, and 4G LTE technologies. The Taoglas MA7xx Pantheon Antennas are designed for outdoor use in applications in public safety, passenger bus/rail services, digital signage, commercial transportation/fleet management, telematics, and remote monitoring.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,60 € 9 830,00 €