PCB.MMCXFSTJ.HT

Taoglas
960-PCBMMCXJACKHT
PCB.MMCXFSTJ.HT

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX straight PCB Mount Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Standard
PCB Mount
Bulk
Board Thickness: 2.5 mm
Body Finish: Gold
Body Material: Copper
Body Style: Vertical PCB Mount
Brand: Taoglas
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Solder Pads
Coupling Mechanism: Snap-On
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: PCB
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 170 V
Part # Aliases: PCB.MMCX.F.ST.JACK.HT
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 847

Stock:
847 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
3,33 € 33,30 €
2,98 € 74,50 €
2,97 € 297,00 €
2,92 € 876,00 €
2,83 € 1 415,00 €
2,37 € 2 370,00 €
2,23 € 5 575,00 €