PCB.SMAFSTJ.B.HT

Taoglas
960-PCB.SMAFST.J.BHT
PCB.SMAFSTJ.B.HT

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Straight PCB Mount, Jack, Gold, 50ohm, Surface Mount 1MM Leg Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMA
Jack (Socket)
50 Ohms
12.4 GHz
Solder
Straight
Standard
SMD/SMT
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Taoglas
Contact Material: Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Product Type: RF Connectors / Coaxial Connectors
Series: PCB
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 335 V
Part # Aliases: PCB.SMAFSTJ.B.HT
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
297
Expected 25/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
3,66 € 36,60 €
3,43 € 68,60 €
3,10 € 310,00 €
2,91 € 582,00 €
2,77 € 1 385,00 €
2,60 € 2 600,00 €
2,44 € 4 880,00 €