PCSD.06.A

Taoglas
960-PCSD.06.A
PCSD.06.A

Mfr.:

Description:
Antenna Development Tools PCS.06.A on Evaluation Board with 5 pcs of PCS.06.A

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
617 MHz to 698 MHz, 698 MHz to 806 MHz, 824 MHz to 960 MHz, 1.71 GHz to 2.2 GHz, 2.3 GHz to 2.69 GHz
PSC.06.A
2G/3G/4G, Cellular (NBIoT, LTE)
Bulk
Brand: Taoglas
Dimensions: 123 mm x 45 mm
For Use With: Low Profile LTE/Cellular 4G/3G/2G SMD Dielectric Antenna
Moisture Sensitive: Yes
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,41 € 39,41 €