SPKA.46.8.B

Taoglas
960-SPKA.46.8.B
SPKA.46.8.B

Mfr.:

Description:
Speakers & Transducers SPKA.46.8.B 8 Ohm 4*6 Inch Coaxial Speaker With Foam Gasket 25W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
107 Hz
102 dBA
8 Ohms
25 W
Oval
Connector
- 40 C
+ 85 C
158 mm
107 mm
Brand: Taoglas
Dimensions: 158 mm x 107 mm x 56 mm
Frequency Response: 100 Hz to 20 kHz
Height: 56 mm
Height - in: 2.204 in
Height - mm: 56 mm
Length - in: 6.22 in
Length - mm: 158 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SPKA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 4.21 in
Width - mm: 107 mm
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPKA & SPKR Audio Speakers

Taoglas SPKA and SPKR Audio Speakers offer distortion-free audio, high fidelity, high power, and high sensitivity and are a cost-effective solution for heavy-duty applications. Taoglas SPKA and SPKR Audio Speakers include a slim design and easy installation with only two routed cables. The audio speakers are designed with multiple mounting-hole patterns that provide flexibility for attaching to a vehicle door panel or home Hi-Fi speaker cabinet. These speakers are ideal for transportation, truck, smart home, agriculture, and RV applications.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,57 € 16,57 €
13,90 € 139,00 €
12,92 € 323,00 €
12,17 € 608,50 €
11,36 € 1 136,00 €
10,88 € 3 264,00 €