TI.92.2113

Taoglas
960-TI.92.2113
TI.92.2113

Mfr.:

Description:
Antennas TI.92.2113 2dBi 915MHz Terminal Mount Hinged Dipole Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
902 MHz
928 MHz
802.15.4 (ANT, Thread, Zigbee)
ISM
Whip
Tilt/Swivel
1.21 dBi
50 Ohms
1 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
915 MHz
Smart Metering, Remote Monitoring, Industrial IoT, Connected Enterprise
198 mm
Bulk
Brand: Taoglas
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 22,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TI.x.2113 2dBi Terminal Mount Dipole Antennas

Taoglas TI.x.2113 2dBi Terminal Mount Dipole Antennas are light-weight antennas designed with Thermoplastic Polyester Elastomer (TPEE) and feature a standard hinged SMA(M) connector used in mounting. These antennas perform well in free space, which makes the antennas an ideal solution for no-ground-plane areas. Taoglas TI.x.2113 2dBi Dipole Antennas feature a swivel and hinge mechanism that allows the antenna to be oriented in different directions to avoid other antennas and objects. These antennas operate at -40°C to +85°C temperature range. The TI.x.2113 2dBi dipole antennas function with 50Ω impedance and 1W maximum input power. These antennas are ideal for smart metering, remote monitoring, industrial IoT, and connected enterprise.

In Stock: 231

Stock:
231
Can Dispatch Immediately
On Order:
200
Expected 11/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,76 € 5,76 €
4,60 € 46,00 €
4,43 € 221,50 €
4,07 € 407,00 €
3,77 € 1 885,00 €
3,69 € 3 690,00 €
3,64 € 9 100,00 €