DPO2012

Tektronix
795-DPO2012
DPO2012

Mfr.:

Description:
Benchtop Oscilloscopes 100MHZ, 1 GS/S 2-CH

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
100 MHz
1 GSa/s
Color TFT, LCD
100 VAC to 240 VAC
Mixed Signal Oscilloscope
North American Power Cord Included
Brand: Tektronix
Interface Type: CAN, Ethernet, GPIB, I2C, LIN, RS232, RS422, RS485, SPI, UART, USB
Product Type: Oscilloscopes
Series: DPO2000B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Effective March 16, 2009, Firmware Version 1.06 which now
contains FFT features will be available for download for all
MSO2000 and DPO2000 Series Oscilloscopes.

Any customer with instruments with Firmware V1.03 or older
should install V1.06 by downloading the new version from the
Tektronix website at: www.tektronix.com/software

795-DPO2012
795-DPO2014
795-DPO2024
795-MSO2012
795-MSO2014
795-MSO2024



5-0309-36

Compliance Codes
USHTS:
9030201000
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: